
60-11-D401-1674 | |
|---|---|
DigiKey Part Number | 1944-1355-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-D401-1674 |
Description | THERM PAD 35.81X20.57MM BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 35.81mm x 20.57mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Insulator Pad, Sheet | |
Shape | Rectangular | |
Outline | 35.81mm x 20.57mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | Indefinite | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 11,64120 Kč | 291,03 Kč |
| 50 | 11,22560 Kč | 561,28 Kč |
| 100 | 10,82030 Kč | 1 082,03 Kč |
| 250 | 10,30664 Kč | 2 576,66 Kč |
| 500 | 9,93416 Kč | 4 967,08 Kč |
| 1 000 | 9,57488 Kč | 9 574,88 Kč |
| 5 000 | 8,78922 Kč | 43 946,10 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |



