
TG-A6200-100-100-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-100-100-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-100-100-5.0 |
Description | THERM PAD 100MMX100MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 100.00mm x 100.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,95000 Kč | 928,95 Kč |
| 10 | 822,00900 Kč | 8 220,09 Kč |
| 25 | 782,89800 Kč | 19 572,45 Kč |
| 50 | 779,26100 Kč | 38 963,05 Kč |
| Unit Price without VAT: | 928,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 124,02950 Kč |








