
TG-A6200-40-40-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-40-40-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-40-40-5.0 |
Description | THERM PAD 40X40MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,33000 Kč | 217,33 Kč |
| 10 | 192,42600 Kč | 1 924,26 Kč |
| 25 | 183,29560 Kč | 4 582,39 Kč |
| 50 | 176,66880 Kč | 8 833,44 Kč |
| 100 | 170,27490 Kč | 17 027,49 Kč |
| 250 | 162,16756 Kč | 40 541,89 Kč |
| 500 | 156,28518 Kč | 78 142,59 Kč |
| 1 000 | 150,60836 Kč | 150 608,36 Kč |
| Unit Price without VAT: | 217,33000 Kč |
|---|---|
| Unit Price with VAT: | 262,96930 Kč |




