


TG-A9000-20-20-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A9000-20-20-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-20-20-5.0 |
Description | THERM PAD 20MMX20MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 68,83100 Kč | 688,31 Kč |
| 25 | 65,56400 Kč | 1 639,10 Kč |
| 50 | 63,19980 Kč | 3 159,99 Kč |
| 100 | 60,91520 Kč | 6 091,52 Kč |
| 250 | 58,01916 Kč | 14 504,79 Kč |
| 500 | 55,91852 Kč | 27 959,26 Kč |
| 1 000 | 53,89158 Kč | 53 891,58 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |




