Thermal Pad Pink 20.00mm x 20.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Pink 20.00mm x 20.00mm Square
T-Global TG-A9000 Series Ultra-Soft Silicone Pads | Datasheet Preview

TG-A9000-20-20-4.0

DigiKey Part Number
1168-TG-A9000-20-20-4.0-ND
Manufacturer
Manufacturer Product Number
TG-A9000-20-20-4.0
Description
THERM PAD 20MMX20MM PINK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 20.00mm x 20.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
20.00mm x 20.00mm
Thickness
0.157" (4.00mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
9.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
1055,72900 Kč557,29 Kč
2553,08280 Kč1 327,07 Kč
5051,16380 Kč2 558,19 Kč
10049,31590 Kč4 931,59 Kč
25046,97252 Kč11 743,13 Kč
50045,27252 Kč22 636,26 Kč
1 00043,63216 Kč43 632,16 Kč
5 00040,04201 Kč200 210,05 Kč
Manufacturers Standard Package
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč