



35582X | |
|---|---|
DigiKey Part Number | SC1322-ND |
Manufacturer | |
Manufacturer Product Number | 35582X |
Description | CONN RCA PLUG MONO 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Voltage - Rated 250VAC, 140VDC |
Part Status Active | Current Rating (Amps) 6 A |
Connector Type Phono (RCA) Plug | Mating Length/Depth 0.640" (16.30mm) |
Gender Male | Contact Material - Plating Copper Alloy |
Signal Lines Mono | Body Color Silver, Black |
Industry Recognized Mating Diameter | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.203" (5.16mm) |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35581X | Switchcraft Inc. | 0 | SC1321-ND | 54,00266 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,05000 Kč | 81,05 Kč |
| 10 | 68,85200 Kč | 688,52 Kč |
| 25 | 64,53120 Kč | 1 613,28 Kč |
| 50 | 61,44860 Kč | 3 072,43 Kč |
| 100 | 58,51300 Kč | 5 851,30 Kč |
| 250 | 54,84928 Kč | 13 712,32 Kč |
| 500 | 52,23210 Kč | 26 116,05 Kč |
| 1 000 | 49,74027 Kč | 49 740,27 Kč |
| 2 500 | 46,62917 Kč | 116 572,93 Kč |
| Unit Price without VAT: | 81,05000 Kč |
|---|---|
| Unit Price with VAT: | 98,07050 Kč |

















