



3507 | |
|---|---|
DigiKey Part Number | SC1808-ND |
Manufacturer | |
Manufacturer Product Number | 3507 |
Description | CONN RCA PLUG MONO 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Internal Switch(s) Does Not Contain Switch |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Material - Plating Nickel |
Connector Type Phono (RCA) Plug | Body Material Copper Alloy |
Gender Male | Body Color Silver |
Signal Lines Mono | Includes 2 pcs - 1 Connector, 1 Handle |
Industry Recognized Mating Diameter | Housing Material Copper Alloy |
Actual Diameter 0.125" (3.18mm ID), 0.370" (9.40mm OD) | Contact Material Copper Alloy |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6881 | Pomona Electronics | 2 749 | 501-1568-ND | 73,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 111,68800 Kč | 1 116,88 Kč |
| 25 | 104,68760 Kč | 2 617,19 Kč |
| 50 | 99,68600 Kč | 4 984,30 Kč |
| 100 | 94,92360 Kč | 9 492,36 Kč |
| 250 | 88,98196 Kč | 22 245,49 Kč |
| 500 | 84,73700 Kč | 42 368,50 Kč |
| 1 000 | 80,69615 Kč | 80 696,15 Kč |
| 2 500 | 75,65050 Kč | 189 126,25 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |























