



3503X | |
|---|---|
DigiKey Part Number | SC1323-ND |
Manufacturer | |
Manufacturer Product Number | 3503X |
Description | CONN RCA JACK MONO 3.2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 3503X Models |
Category | Termination Solder Cup |
Mfr | Shielding Shielded |
Packaging Bulk | Features Mounting Hardware |
Part Status Active | Insulation Color Black |
Connector Type Phono (RCA) Jack | Contact Material - Plating Nickel |
Gender Female | Body Material Brass |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.200" (5.08mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,26000 Kč | 161,26 Kč |
| 10 | 137,05400 Kč | 1 370,54 Kč |
| 25 | 128,45720 Kč | 3 211,43 Kč |
| 50 | 122,32600 Kč | 6 116,30 Kč |
| 100 | 116,48640 Kč | 11 648,64 Kč |
| 250 | 109,19464 Kč | 27 298,66 Kč |
| 500 | 103,98588 Kč | 51 992,94 Kč |
| 1 000 | 99,02804 Kč | 99 028,04 Kč |
| Unit Price without VAT: | 161,26000 Kč |
|---|---|
| Unit Price with VAT: | 195,12460 Kč |








