


35581X | |
|---|---|
DigiKey Part Number | SC1321-ND |
Manufacturer | |
Manufacturer Product Number | 35581X |
Description | CONN RCA PLUG MONO 2COND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Features Mounting Hardware |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Voltage - Rated 250VAC, 140VDC |
Part Status Active | Current Rating (Amps) 6 A |
Connector Type Phono (RCA) Plug | Mating Length/Depth 0.640" (16.30mm) |
Gender Male | Contact Material - Plating Gold |
Signal Lines Mono | Body Color Red |
Industry Recognized Mating Diameter | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Does Not Contain Switch | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.203" (5.16mm) |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35582X | Switchcraft Inc. | 0 | SC1322-ND | 81,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,00266 Kč | 27 001,33 Kč |
| Unit Price without VAT: | 54,00266 Kč |
|---|---|
| Unit Price with VAT: | 65,34322 Kč |
















