3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s)
3501FRX
3501FRX

3501FRX

DigiKey Part Number
SC1320-ND
Manufacturer
Manufacturer Product Number
3501FRX
Description
CONN RCA JACK MONO 3.2MM PNL MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
3501FRX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Mfr
Shielding
Unshielded
Packaging
Bulk
Features
Grounding Tab, Mounting Hardware
Part Status
Active
Insulation Color
Black
Connector Type
Phono (RCA) Jack
Contact Material - Plating
Nickel
Gender
Female
Body Material
Brass
Signal Lines
Mono
Body Color
Silver
Industry Recognized Mating Diameter
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Brass
Internal Switch(s)
Does Not Contain Switch
Panel Hole Size
0.375" (9.52mm)
Mounting Type
Panel Mount
Thread Size
3/8"-32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 167
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,69000 Kč98,69 Kč
1083,86600 Kč838,66 Kč
2578,59960 Kč1 964,99 Kč
5074,84520 Kč3 742,26 Kč
10071,26930 Kč7 126,93 Kč
25066,80808 Kč16 702,02 Kč
50063,62016 Kč31 810,08 Kč
1 00060,58532 Kč60 585,32 Kč
2 50056,79657 Kč141 991,43 Kč
Manufacturers Standard Package
Unit Price without VAT:98,69000 Kč
Unit Price with VAT:119,41490 Kč