



BPJF02X | |
|---|---|
DigiKey Part Number | SC2439-ND |
Manufacturer | |
Manufacturer Product Number | BPJF02X |
Description | CONN RCA JACK MONO 3.2MM PNL MT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder Eyelet(s) |
Datasheet | Datasheet |
Category | Termination Solder Eyelet(s) |
Mfr | Shielding Unshielded |
Packaging Bulk | Features Grounding Tab, Mounting Hardware |
Part Status Active | Insulation Color Red |
Connector Type Phono (RCA) Jack | Contact Material - Plating Nickel |
Gender Female | Body Material Brass |
Signal Lines Mono | Body Color Silver |
Industry Recognized Mating Diameter | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Actual Diameter 0.134" (3.40mm ID), 0.325" (8.25mm OD) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Panel Hole Size 0.402" (10.20mm) |
Internal Switch(s) Does Not Contain Switch | Thread Size 1/4"-32 |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 52,72600 Kč | 527,26 Kč |
| 25 | 49,42080 Kč | 1 235,52 Kč |
| 50 | 47,06080 Kč | 2 353,04 Kč |
| 100 | 44,81180 Kč | 4 481,18 Kč |
| 300 | 41,46827 Kč | 12 440,48 Kč |
| 500 | 40,00036 Kč | 20 000,18 Kč |
| 1 000 | 38,09163 Kč | 38 091,63 Kč |
| 2 500 | 35,70861 Kč | 89 271,52 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |





















