



L722RA | |
|---|---|
DigiKey Part Number | SC1331-ND |
Manufacturer | |
Manufacturer Product Number | L722RA |
Description | CONN POWER JACK 2.1MM ID SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083") Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | L722RA Models |
Category | Shielding Unshielded |
Manufacturer Switchcraft Inc. | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Voltage - Rated 12V |
Part Status Active | Current Rating (Amps) 5 A |
Connector Type Jack | Contact Material - Plating Silver |
Gender Male | Body Material Copper Alloy |
Industry Recognized Mating Diameter 2.10mm ID (0.083") | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Thermoplastic |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Copper Alloy |
Mounting Type Panel Mount, Through Hole, Right Angle | Thread Size 5/16"-32 |
Mounting Feature Bulkhead - Front Side Nut | Body Color Silver, Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 116,39200 Kč | 1 163,92 Kč |
| 25 | 109,09720 Kč | 2 727,43 Kč |
| 50 | 103,88560 Kč | 5 194,28 Kč |
| 100 | 98,92580 Kč | 9 892,58 Kč |
| 300 | 91,54777 Kč | 27 464,33 Kč |
| 500 | 89,51448 Kč | 44 757,24 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |















