




6880 | |
|---|---|
DigiKey Part Number | 501-1405-ND |
Manufacturer | |
Manufacturer Product Number | 6880 |
Description | CONN RCA JACK MONO 3.2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Contact Material - Plating Gold |
Connector Type Phono (RCA) Jack | Body Material Zinc Alloy |
Gender Female | Body Color Silver |
Signal Lines Mono | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Industry Recognized Mating Diameter | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Cable Opening 0.236" (6.00mm) |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |











