6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder
ACPR-BLK
ACPR-BLK

ACPR-BLK

DigiKey Part Number
889-1830-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACPR-BLK
Description
CONN PLUG RCA BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
ACPR-BLK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Bulk
Current Rating (Amps)
10 A
Part Status
Active
Contact Material - Plating
Gold
Connector Type
Phono (RCA) Plug
Body Color
Gold, Black
Gender
Male
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Signal Lines
Mono
Housing Material
Zinc Alloy
Industry Recognized Mating Diameter
Contact Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Base Product Number
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,13000 Kč91,13 Kč
1077,35700 Kč773,57 Kč
2572,50200 Kč1 812,55 Kč
5069,03720 Kč3 451,86 Kč
10065,73840 Kč6 573,84 Kč
30060,83470 Kč18 250,41 Kč
50058,68144 Kč29 340,72 Kč
1 00055,88240 Kč55 882,40 Kč
2 50052,38741 Kč130 968,53 Kč
Manufacturers Standard Package
Unit Price without VAT:91,13000 Kč
Unit Price with VAT:110,26730 Kč