



ACPR-GRN | |
|---|---|
DigiKey Part Number | 889-1832-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACPR-GRN |
Description | CONN PLUG RCA GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Current Rating (Amps) 10 A |
Part Status Active | Contact Material - Plating Gold |
Connector Type Phono (RCA) Plug | Body Color Gold, Green |
Gender Male | Includes 3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube |
Signal Lines Mono | Housing Material Zinc Alloy |
Industry Recognized Mating Diameter | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Base Product Number |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 92,20200 Kč | 922,02 Kč |
| 25 | 86,42760 Kč | 2 160,69 Kč |
| 50 | 82,29960 Kč | 4 114,98 Kč |
| 100 | 78,37080 Kč | 7 837,08 Kč |
| 300 | 72,52500 Kč | 21 757,50 Kč |
| 500 | 69,95820 Kč | 34 979,10 Kč |
| 1 000 | 66,62203 Kč | 66 622,03 Kč |
| 2 500 | 62,45544 Kč | 156 138,60 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |





