6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder
ACPR-BLU
ACPR-BLU

ACPR-BLU

DigiKey Part Number
889-1831-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACPR-BLU
Description
CONN PLUG RCA BLUE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Bulk
Current Rating (Amps)
10 A
Part Status
Active
Contact Material - Plating
Gold
Connector Type
Phono (RCA) Plug
Body Color
Gold, Blue
Gender
Male
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Signal Lines
Mono
Housing Material
Zinc Alloy
Industry Recognized Mating Diameter
Contact Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Base Product Number
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1108,56000 Kč108,56 Kč
1092,20200 Kč922,02 Kč
2586,42760 Kč2 160,69 Kč
5082,29960 Kč4 114,98 Kč
10078,37080 Kč7 837,08 Kč
30072,52500 Kč21 757,50 Kč
50069,95820 Kč34 979,10 Kč
1 00066,62203 Kč66 622,03 Kč
2 50062,45544 Kč156 138,60 Kč
Manufacturers Standard Package
Unit Price without VAT:108,56000 Kč
Unit Price with VAT:131,35760 Kč