6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-CBK

DigiKey Part Number
889-ACPL-CBK-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACPL-CBK
Description
RCA SERIES MALE CABLE BLK CHROME
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phono (RCA) Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Termination
Solder
Series
Shielding
Unshielded
Packaging
Bulk
Operating Temperature
-25°C ~ 75°C
Part Status
Active
Current Rating (Amps)
10 A
Connector Type
Phono (RCA) Plug
Contact Material - Plating
Gold
Gender
Male
Body Color
Gold, Black
Signal Lines
Mono
Housing Material
Zinc Alloy
Industry Recognized Mating Diameter
Contact Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Base Product Number
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 184
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1118,22000 Kč118,22 Kč
10100,49600 Kč1 004,96 Kč
2594,19720 Kč2 354,93 Kč
5089,69500 Kč4 484,75 Kč
10085,40940 Kč8 540,94 Kč
30079,03997 Kč23 711,99 Kč
50076,24374 Kč38 121,87 Kč
1 00072,60709 Kč72 607,09 Kč
2 50068,06703 Kč170 167,58 Kč
Manufacturers Standard Package
Unit Price without VAT:118,22000 Kč
Unit Price with VAT:143,04620 Kč