Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJA101M1HBK-0811S | |
|---|---|
DigiKey Part Number | 4403-RJA101M1HBK-0811S-ND |
Manufacturer | |
Manufacturer Product Number | RJA101M1HBK-0811S |
Description | CAP ALUM 100UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 188 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 107KXM050M | CORNELL DUBILIER KNOWLES | 6 546 | 1572-1661-ND | 11,76000 Kč | Parametric Equivalent |
| 107RZM050M | CORNELL DUBILIER KNOWLES | 926 | 1572-1662-ND | 14,91000 Kč | Parametric Equivalent |
| 860080674009 | Würth Elektronik | 1 018 | 732-9051-1-ND | 7,35000 Kč | Parametric Equivalent |
| 860160674021 | Würth Elektronik | 2 076 | 732-9599-1-ND | 8,19000 Kč | Parametric Equivalent |
| UKA1H101MPD1TD | Nichicon | 6 709 | 493-4655-1-ND | 20,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 50 | 2,71720 Kč | 135,86 Kč |
| 100 | 2,40850 Kč | 240,85 Kč |
| 500 | 1,88562 Kč | 942,81 Kč |
| 1 000 | 1,72415 Kč | 1 724,15 Kč |
| 3 000 | 1,52536 Kč | 4 576,08 Kč |
| 5 000 | 1,45193 Kč | 7 259,65 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |









