100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1.6579Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107KXM050M

DigiKey Part Number
1572-1661-ND
Manufacturer
Manufacturer Product Number
107KXM050M
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1.6579Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
244 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
610 mA @ 100 kHz
Part Status
Active
Impedance
240 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
ESR (Equivalent Series Resistance)
1.6579Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1H101Panasonic Industry6 494P10323-ND16,17000 KčSimilar
RXW101M1HBK-0811SSurge7814403-RXW101M1HBK-0811S-ND6,93000 KčParametric Equivalent
UPW1H101MPD1TANichicon20493-15876-1-ND10,29000 KčParametric Equivalent
UPW1H101MPD1TDNichicon806493-11615-1-ND9,45000 KčParametric Equivalent
In-Stock: 9 559
Factory Stock: 43 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,37000 Kč73,70 Kč
505,45940 Kč272,97 Kč
1004,85890 Kč485,89 Kč
5003,81702 Kč1 908,51 Kč
1 0003,48840 Kč3 488,40 Kč
2 5003,13710 Kč7 842,75 Kč
5 0002,92296 Kč14 614,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč