100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
FC10 SERIES

EEU-FC1H101

DigiKey Part Number
P10323-ND
Manufacturer
Manufacturer Product Number
EEU-FC1H101
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
399.75 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
615 mA @ 100 kHz
Part Status
Active
Impedance
162 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 494
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1010,12100 Kč101,21 Kč
507,60120 Kč380,06 Kč
2006,13455 Kč1 226,91 Kč
6005,29920 Kč3 179,52 Kč
1 0004,98640 Kč4 986,40 Kč
2 6004,50415 Kč11 710,79 Kč
5 0004,23832 Kč21 191,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč