



UKA1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-4655-1-ND - Cut Tape (CT) 493-4655-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA1H101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1H101MPD1TD | Nichicon | 1 293 | 493-11689-1-ND | 0,48000 Kč | Similar |
| UPW1H101MPD1TA | Nichicon | 19 | 493-15876-1-ND | 0,42000 Kč | Similar |
| UPW1H101MPD1TD | Nichicon | 746 | 493-11615-1-ND | 0,38000 Kč | Similar |
| 860080674009 | Würth Elektronik | 1 018 | 732-9051-1-ND | 0,30000 Kč | Upgrade |
| 860160674021 | Würth Elektronik | 2 076 | 732-9599-1-ND | 0,33000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 50 | 9,67580 Kč | 483,79 Kč |
| 100 | 8,68900 Kč | 868,90 Kč |
| 500 | 6,99066 Kč | 3 495,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,45521 Kč | 6 455,21 Kč |
| 2 000 | 6,01016 Kč | 12 020,32 Kč |
| 3 000 | 5,78558 Kč | 17 356,74 Kč |
| 5 000 | 5,53524 Kč | 27 676,20 Kč |
| 7 000 | 5,38809 Kč | 37 716,63 Kč |
| 10 000 | 5,24595 Kč | 52 459,50 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

