100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1H101MPD1TD

DigiKey Part Number
493-11689-1-ND - Cut Tape (CT)
493-11689-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1H101MPD1TD
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1H101MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
340 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
360 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1H101MPD1TDNichicon6 709493-4655-1-ND20,16000 KčParametric Equivalent
UPS1H101MPD1AANichicon0UPS1H101MPD1AA-ND2,90072 KčParametric Equivalent
UPS1H101MPD1TANichicon1 957493-UPS1H101MPD1TACT-ND15,12000 KčParametric Equivalent
UPW1H101MPD1TANichicon19493-15876-1-ND10,29000 KčParametric Equivalent
UPW1H101MPD1TDNichicon746493-11615-1-ND9,45000 KčParametric Equivalent
In-Stock: 1 293
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,34900 Kč73,49 Kč
505,45100 Kč272,55 Kč
1004,84840 Kč484,84 Kč
5003,80946 Kč1 904,73 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,48105 Kč3 481,05 Kč
2 0003,20818 Kč6 416,36 Kč
3 0003,07033 Kč9 210,99 Kč
5 0002,91662 Kč14 583,10 Kč
7 0002,82627 Kč19 783,89 Kč
10 0002,73900 Kč27 390,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč