



UPS1H101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPS1H101MPD1TACT-ND - Cut Tape (CT) UPS1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1H101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 360 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H101MPD1TD | Nichicon | 6 709 | 493-4655-1-ND | 20,16000 Kč | Parametric Equivalent |
| UPS1H101MPD1AA | Nichicon | 0 | UPS1H101MPD1AA-ND | 2,90072 Kč | Parametric Equivalent |
| UPS1H101MPD1TD | Nichicon | 1 293 | 493-11689-1-ND | 11,76000 Kč | Parametric Equivalent |
| UPW1H101MPD1TA | Nichicon | 19 | 493-15876-1-ND | 10,29000 Kč | Parametric Equivalent |
| UPW1H101MPD1TD | Nichicon | 746 | 493-11615-1-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,44900 Kč | 94,49 Kč |
| 50 | 7,07640 Kč | 353,82 Kč |
| 100 | 6,32460 Kč | 632,46 Kč |
| 500 | 5,02188 Kč | 2 510,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,61116 Kč | 4 611,16 Kč |
| 2 000 | 4,26974 Kč | 8 539,48 Kč |
| 3 000 | 4,09741 Kč | 12 292,23 Kč |
| 5 000 | 3,90521 Kč | 19 526,05 Kč |
| 7 000 | 3,79227 Kč | 26 545,89 Kč |
| 10 000 | 3,68313 Kč | 36 831,30 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

