


860080674009 | |
|---|---|
DigiKey Part Number | 732-9051-1-ND - Cut Tape (CT) 732-9051-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080674009 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080674009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 75 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW101M1HBK-0811S | Surge | 781 | 4403-RXW101M1HBK-0811S-ND | 0,28000 Kč | Parametric Equivalent |
| UPW1H101MPD1TA | Nichicon | 20 | 493-15876-1-ND | 0,42000 Kč | Parametric Equivalent |
| UPW1H101MPD1TD | Nichicon | 806 | 493-11615-1-ND | 0,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 50 | 6,23640 Kč | 311,82 Kč |
| 100 | 5,41750 Kč | 541,75 Kč |
| 250 | 4,82956 Kč | 1 207,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,22060 Kč | 3 376,48 Kč |
| 1 600 | 4,01062 Kč | 6 416,99 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



