MP5030GQH-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 19,72552 Kč
Datasheet
Power Switch/Driver 1:1 P-Channel 3A 10-QFN (1.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5030GQH-Z

DigiKey Part Number
1589-MP5030GQH-ZTR-ND - Tape & Reel (TR)
1589-MP5030GQH-ZCT-ND - Cut Tape (CT)
1589-MP5030GQH-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5030GQH-Z
Description
USB CHARGING PORT CONTROLLER WIT
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3A 10-QFN (1.5x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
3.6V ~ 14V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
32mOhm
Part Status
Active
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO
Switch Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
10-QFN (1.5x2)
Output Type
P-Channel
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP5030GQH-PMonolithic Power Systems Inc.01589-MP5030GQH-PTR-ND19,72552 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1020,74600 Kč207,46 Kč
2518,79760 Kč469,94 Kč
10016,64930 Kč1 664,93 Kč
25015,62588 Kč3 906,47 Kč
50015,00854 Kč7 504,27 Kč
1 00014,77839 Kč14 778,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,64017 Kč68 200,85 Kč
10 00013,37396 Kč133 739,60 Kč
15 00013,24076 Kč198 611,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč