Direct

MP5030GQH-P | |
|---|---|
DigiKey Part Number | 1589-MP5030GQH-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5030GQH-P |
Description | USB CHARGING PORT CONTROLLER WIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10-QFN (1.5x2) |
Datasheet | Datasheet |
Category | Voltage - Load 3.6V ~ 14V |
Mfr | Voltage - Supply (Vcc/Vdd) 3.6V |
Series | Rds On (Typ) 32mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Features Load Discharge, Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 10-QFN (1.5x2) |
Output Type N-Channel | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5030GQH-Z | Monolithic Power Systems Inc. | 0 | 1589-MP5030GQH-ZCT-ND | 28,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,72552 Kč | 9 862,76 Kč |
| Unit Price without VAT: | 19,72552 Kč |
|---|---|
| Unit Price with VAT: | 23,86788 Kč |


