
107RZM050M | |
|---|---|
DigiKey Part Number | 1572-1662-ND |
Manufacturer | |
Manufacturer Product Number | 107RZM050M |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1.989Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 1.05 Ohms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.989Ohm @ 120Hz | Package / Case Radial, Can |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW101M1HBK-0811S | Surge | 781 | 4403-RXW101M1HBK-0811S-ND | 6,93000 Kč | Parametric Equivalent |
| UPW1H101MPD1TA | Nichicon | 20 | 493-15876-1-ND | 10,29000 Kč | Parametric Equivalent |
| UPW1H101MPD1TD | Nichicon | 806 | 493-11615-1-ND | 9,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,32300 Kč | 93,23 Kč |
| 50 | 6,97980 Kč | 348,99 Kč |
| 100 | 6,23850 Kč | 623,85 Kč |
| 500 | 4,95972 Kč | 2 479,86 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

