NPPC202LFBN-RC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 0
Unit Price: 46,30000 Kč
Datasheet

Direct


Molex
In Stock: 0
Unit Price: 234,55005 Kč
Datasheet

Direct


Molex
In Stock: 0
Unit Price: 141,63812 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 391,06100 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 194,41091 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2
Unit Price: 125,55000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 633
Unit Price: 146,20000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 131,10715 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 103,28339 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 432
Unit Price: 156,42000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 158,08000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 431
Unit Price: 186,24000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 504,49000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 540,57000 Kč
Datasheet
Image for NPPC202LFBN-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPPC202LFBN-RC

DigiKey Part Number
NPPC202LFBN-RC-ND
Manufacturer
Manufacturer Product Number
NPPC202LFBN-RC
Description
CONN HDR 40POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 Position Header Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
NPPC202LFBN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tray
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.126" (3.20mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
250V
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (115)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPPC202LFBN-RCSullins Connector Solutions0S7123-ND46,30000 KčParametric Equivalent
0901512240Molex00901512240-ND234,55005 KčDirect
0901512340Molex00901512340-ND141,63812 KčDirect
0015445840Molex0WM4455-ND391,06100 KčSimilar
0901512140Molex00901512140-ND194,41091 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
10 00035,87521 Kč358 752,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,87521 Kč
Unit Price with VAT:43,40900 Kč