




7-534206-0 | |
|---|---|
DigiKey Part Number | A32949-ND |
Manufacturer | |
Manufacturer Product Number | 7-534206-0 |
Description | CONN RCPT 40POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 7-534206-0 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.320" (8.13mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSQ-120-01-F-D | Samtec Inc. | 185 | SAM10011-ND | 92,39000 Kč | Similar |
| SSQ-120-01-L-D | Samtec Inc. | 6 269 | SAM12899-ND | 109,28000 Kč | Similar |
| SSQ-120-03-F-D | Samtec Inc. | 67 | SSQ-120-03-F-D-ND | 101,77000 Kč | Similar |
| SSQ-120-03-TM-D | Samtec Inc. | 0 | 612-SSQ-120-03-TM-D-ND | 85,51000 Kč | Similar |
| SSQ-120-04-G-D | Samtec Inc. | 4 049 | SAM12900-ND | 152,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| 11 | 131,93909 Kč | 1 451,33 Kč |
| 110 | 112,15136 Kč | 12 336,65 Kč |
| 506 | 100,70650 Kč | 50 957,49 Kč |
| 1 001 | 95,97884 Kč | 96 074,82 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |










