40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
2-534206-0
2-534206-0
Taking Commercial Drone Reliability to New Heights

2-534206-0

DigiKey Part Number
A26468-ND
Manufacturer
Manufacturer Product Number
2-534206-0
Description
CONN RCPT 40POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
2-534206-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.320" (8.13mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Female Socket
Operating Temperature
-65°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin-Lead
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Insulation Material
Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
150.0µin (3.81µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SSQ-120-01-F-DSamtec Inc.185SAM10011-ND92,39000 KčSimilar
SSQ-120-01-L-DSamtec Inc.6 269SAM12899-ND109,28000 KčSimilar
SSQ-120-03-F-DSamtec Inc.67SSQ-120-03-F-D-ND101,77000 KčSimilar
SSQ-120-03-TM-DSamtec Inc.0612-SSQ-120-03-TM-D-ND85,51000 KčSimilar
SSQ-120-04-G-DSamtec Inc.4 049SAM12900-ND152,66000 KčSimilar
In-Stock: 786
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1146,20000 Kč146,20 Kč
11123,37000 Kč1 357,07 Kč
33114,16182 Kč3 767,34 Kč
55110,11709 Kč6 056,44 Kč
110104,86145 Kč11 534,76 Kč
25398,87652 Kč25 015,76 Kč
50694,16012 Kč47 645,02 Kč
1 00189,73949 Kč89 829,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:146,20000 Kč
Unit Price with VAT:176,90200 Kč