Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



2-534236-0 | |
|---|---|
DigiKey Part Number | 2-534236-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-534236-0 |
Description | CONN RCPT 40POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-534236-0 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.340" (8.64mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin-Lead |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 2 | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7-534236-0 | TE Connectivity AMP Connectors | 0 | 7-534236-0-ND | 166,73024 Kč | Direct |
| 0015445840 | Molex | 0 | WM4455-ND | 391,06100 Kč | Similar |
| 0901512240 | Molex | 0 | 0901512240-ND | 234,55005 Kč | Similar |
| 0901512340 | Molex | 0 | 0901512340-ND | 141,63812 Kč | Similar |
| 416-83-240-41-007101 | Preci-Dip | 0 | 416-83-240-41-007101-ND | 155,72552 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 131,10715 Kč | 86 530,72 Kč |
| Unit Price without VAT: | 131,10715 Kč |
|---|---|
| Unit Price with VAT: | 158,63965 Kč |








