Similar
Similar
Similar

0901512340 | |
|---|---|
DigiKey Part Number | 0901512340-ND |
Manufacturer | |
Manufacturer Product Number | 0901512340 |
Description | CONN RCPT 40POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0901512340 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 350V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-534206-0 | TE Connectivity AMP Connectors | 633 | A26468-ND | 146,20000 Kč | Similar |
| 87606-320LF | Amphenol CS (FCI) | 431 | 609-3556-ND | 186,24000 Kč | Similar |
| NPPC202LFBN-RC | Sullins Connector Solutions | 0 | NPPC202LFBN-RC-ND | 35,87521 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 375 | 141,63812 Kč | 194 752,41 Kč |
| Unit Price without VAT: | 141,63812 Kč |
|---|---|
| Unit Price with VAT: | 171,38213 Kč |



