Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0901512240 | |
|---|---|
DigiKey Part Number | 0901512240-ND |
Manufacturer | |
Manufacturer Product Number | 0901512240 |
Description | CONN RCPT 40POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0901512240 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 350V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-534206-0 | TE Connectivity AMP Connectors | 633 | A26468-ND | 146,20000 Kč | Similar |
| NPPC202LFBN-RC | Sullins Connector Solutions | 0 | NPPC202LFBN-RC-ND | 35,87521 Kč | Similar |
| SSQ-120-01-T-D | Samtec Inc. | 331 | 612-SSQ-120-01-T-D-ND | 81,55000 Kč | Similar |
| SSQ-120-02-G-D | Samtec Inc. | 337 | 612-SSQ-120-02-G-D-ND | 154,75000 Kč | Similar |
| SSQ-120-02-S-D | Samtec Inc. | 0 | 612-SSQ-120-02-S-D-ND | 160,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 375 | 234,55005 Kč | 322 506,32 Kč |
| Unit Price without VAT: | 234,55005 Kč |
|---|---|
| Unit Price with VAT: | 283,80556 Kč |








