



2-215309-0 | |
|---|---|
DigiKey Part Number | A106671-ND |
Manufacturer | |
Manufacturer Product Number | 2-215309-0 |
Description | CONN RCPT 40POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-215309-0 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 31.5µin (0.80µm) |
Part Status Active | Insulation Color Black or Green |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Female Socket | Contact Length - Post 0.122" (3.10mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,55000 Kč | 125,55 Kč |
| 32 | 98,30125 Kč | 3 145,64 Kč |
| 128 | 89,13773 Kč | 11 409,63 Kč |
| 512 | 80,83420 Kč | 41 387,11 Kč |
| 1 024 | 76,97899 Kč | 78 826,49 Kč |
| Unit Price without VAT: | 125,55000 Kč |
|---|---|
| Unit Price with VAT: | 151,91550 Kč |

