TSV631AICT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 837
Unit Price: 71,95000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 12,30000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 85
Unit Price: 32,12000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,02937 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 32,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 34 225
Unit Price: 26,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 148
Unit Price: 21,06000 Kč
Datasheet

Similar


onsemi
In Stock: 5 752
Unit Price: 4,17000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 12 116
Unit Price: 8,13000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 63 244
Unit Price: 42,75000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 291
Unit Price: 30,66000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,54683 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
SC-70-5

TSV631AICT

DigiKey Part Number
497-8541-2-ND - Tape & Reel (TR)
497-8541-1-ND - Cut Tape (CT)
497-8541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV631AICT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TSV631AICT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
60µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
74 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.34V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
880 kHz
Supplier Device Package
SC-70-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4051-1AKSZ-R2Analog Devices Inc.0ADA4051-1AKSZ-R2TR-ND0,00000 KčSimilar
ADA4051-1AKSZ-R7Analog Devices Inc.2 837505-ADA4051-1AKSZ-R7CT-ND71,95000 KčSimilar
ISL28113FEZ-T7Renesas Electronics Corporation020-ISL28113FEZ-T7CT-ND12,30000 KčSimilar
ISL28113FEZ-T7ARenesas Electronics Corporation8520-ISL28113FEZ-T7ACT-ND32,12000 KčSimilar
ISL28114FEZ-T7Renesas Electronics Corporation0ISL28114FEZ-T7-ND8,02937 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,40000 Kč24,40 Kč
1017,58100 Kč175,81 Kč
2515,90040 Kč397,51 Kč
10014,04200 Kč1 404,20 Kč
25013,15732 Kč3 289,33 Kč
50012,62300 Kč6 311,50 Kč
1 00012,34562 Kč12 345,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,64008 Kč34 920,24 Kč
6 00011,37438 Kč68 246,28 Kč
9 00011,24123 Kč101 171,07 Kč
15 00011,09382 Kč166 407,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24,40000 Kč
Unit Price with VAT:29,52400 Kč