
OPA349SA/250 | |
|---|---|
DigiKey Part Number | 296-12729-2-ND - Tape & Reel (TR) 296-12729-1-ND - Cut Tape (CT) 296-12729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA349SA/250 |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA349SA/250 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.02V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 70 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6241UT-E/OT | Microchip Technology | 10 337 | MCP6241UT-E/OTCT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 10 | 31,47100 Kč | 314,71 Kč |
| 25 | 28,65560 Kč | 716,39 Kč |
| 100 | 25,57720 Kč | 2 557,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,10812 Kč | 6 027,03 Kč |
| 500 | 23,22260 Kč | 11 611,30 Kč |
| 750 | 22,77893 Kč | 17 084,20 Kč |
| 1 250 | 22,28735 Kč | 27 859,19 Kč |
| 1 750 | 22,00017 Kč | 38 500,30 Kč |
| 2 500 | 21,72376 Kč | 54 309,40 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |

