OPA349SA/3KG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4 291
Unit Price: 30,66000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 11 786
Unit Price: 30,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 8 260
Unit Price: 30,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 33 238
Unit Price: 26,70000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 15 588
Unit Price: 26,70000 Kč
Datasheet

Similar


onsemi
In Stock: 5 752
Unit Price: 4,17000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 16 800
Unit Price: 19,40000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 829
Unit Price: 7,72000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 320
Unit Price: 7,72000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 12 116
Unit Price: 8,13000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 10 337
Unit Price: 7,72000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 44 640
Unit Price: 24,19000 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA349SA/3KG4

DigiKey Part Number
OPA349SA/3KG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA349SA/3KG4
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA349SA/3KG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
1µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
8 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.02V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
70 kHz
Supplier Device Package
SC-70-5
Current - Input Bias
0.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA349SA/3KTexas Instruments4 291296-14451-1-ND30,66000 KčMFR Recommended
AD8515AKSZ-R2Analog Devices Inc.0AD8515AKSZ-R2TR-ND0,00000 KčSimilar
AD8515AKSZ-REELAnalog Devices Inc.11 786AD8515AKSZ-REELCT-ND30,03000 KčSimilar
AD8515AKSZ-REEL7Analog Devices Inc.8 260505-AD8515AKSZ-REEL7CT-ND30,03000 KčSimilar
AD8515ARTZ-R2Analog Devices Inc.0AD8515ARTZ-R2TR-ND0,00000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,54683 Kč40 640,49 Kč
6 00013,24752 Kč79 485,12 Kč
9 00013,09765 Kč117 878,85 Kč
15 00012,93155 Kč193 973,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,54683 Kč
Unit Price with VAT:16,39166 Kč