


ISL28113FEZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL28113FEZ-T7ATR-ND - Tape & Reel (TR) 20-ISL28113FEZ-T7ACT-ND - Cut Tape (CT) 20-ISL28113FEZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28113FEZ-T7A |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 90µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 22 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 2 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20061SQ3T2G | onsemi | 25 142 | NCS20061SQ3T2GOSCT-ND | 8,76000 Kč | Direct |
| LMV611MGX/NOPB | Texas Instruments | 1 587 | 296-47798-1-ND | 12,30000 Kč | Similar |
| LMV821M7/NOPB | Texas Instruments | 7 340 | LMV821M7/NOPBCT-ND | 37,33000 Kč | Similar |
| LMV821M7X | Texas Instruments | 211 000 | LMV821M7XCT-ND | 38,58000 Kč | Similar |
| LMV821M7X/NOPB | Texas Instruments | 4 904 | LMV821M7X/NOPBCT-ND | 29,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 23,46200 Kč | 234,62 Kč |
| 25 | 21,29760 Kč | 532,44 Kč |
| 100 | 18,90760 Kč | 1 890,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,25168 Kč | 4 312,92 Kč |
| 500 | 17,02226 Kč | 8 511,13 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |

