
NCS20061SQ3T2G | |
|---|---|
DigiKey Part Number | NCS20061SQ3T2GOSTR-ND - Tape & Reel (TR) NCS20061SQ3T2GOSCT-ND - Cut Tape (CT) NCS20061SQ3T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20061SQ3T2G |
Description | IC OPAMP GP 1 CIRCUIT SC88A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCS20061SQ3T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 140µA | |
Current - Output / Channel | 19 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,28320 Kč | 132,08 Kč |
| 100 | 4,57340 Kč | 457,34 Kč |
| 250 | 4,23236 Kč | 1 058,09 Kč |
| 500 | 4,02784 Kč | 2 013,92 Kč |
| 1 000 | 3,85880 Kč | 3 858,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,65036 Kč | 10 951,08 Kč |
| 6 000 | 3,54831 Kč | 21 289,86 Kč |
| 9 000 | 3,49722 Kč | 31 474,98 Kč |
| 15 000 | 3,44061 Kč | 51 609,15 Kč |
| 21 000 | 3,40753 Kč | 71 558,13 Kč |
| 30 000 | 3,37569 Kč | 101 270,70 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


