ADA4051-1AKSZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 24 850
Unit Price: 9,62000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 44 640
Unit Price: 7,44000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 475
Unit Price: 7,37000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 6,86000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 7,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 540
Unit Price: 6,86000 Kč
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4051-1AKSZ-R2

DigiKey Part Number
ADA4051-1AKSZ-R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4051-1AKSZ-R2
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADA4051-1AKSZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
15µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
15 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.06V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
125 kHz
Supplier Device Package
SC-70-5
Current - Input Bias
20 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6V11UT-E/LTMicrochip Technology24 850MCP6V11UT-E/LTCT-ND9,62000 KčSimilar
TSV611AICTSTMicroelectronics44 640497-10455-1-ND7,44000 KčSimilar
TSV611ICTSTMicroelectronics2 475497-10351-1-ND7,37000 KčSimilar
TSV621AICTSTMicroelectronics0497-8533-1-ND6,86000 KčSimilar
TSV631AICTSTMicroelectronics0497-8541-1-ND7,50000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types