Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TSV621AICT | |
|---|---|
DigiKey Part Number | 497-8533-2-ND - Tape & Reel (TR) 497-8533-1-ND - Cut Tape (CT) 497-8533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV621AICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV621AICT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 29µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.14V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 420 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4051-1AKSZ-R2 | Analog Devices Inc. | 0 | ADA4051-1AKSZ-R2TR-ND | 0,00000 Kč | Similar |
| ADA4051-1AKSZ-R7 | Analog Devices Inc. | 2 837 | 505-ADA4051-1AKSZ-R7CT-ND | 71,95000 Kč | Similar |
| ISL28113FEZ-T7 | Renesas Electronics Corporation | 0 | 20-ISL28113FEZ-T7CT-ND | 12,30000 Kč | Similar |
| ISL28113FEZ-T7A | Renesas Electronics Corporation | 85 | 20-ISL28113FEZ-T7ACT-ND | 32,12000 Kč | Similar |
| ISL28114FEZ-T7 | Renesas Electronics Corporation | 0 | ISL28114FEZ-T7-ND | 8,02937 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 16,10000 Kč | 161,00 Kč |
| 25 | 14,54040 Kč | 363,51 Kč |
| 100 | 12,81990 Kč | 1 281,99 Kč |
| 250 | 12,00024 Kč | 3 000,06 Kč |
| 500 | 11,50598 Kč | 5 752,99 Kč |
| 1 000 | 11,20962 Kč | 11 209,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,59585 Kč | 31 787,55 Kč |
| 6 000 | 10,34982 Kč | 62 098,92 Kč |
| 9 000 | 10,22661 Kč | 92 039,49 Kč |
| 15 000 | 10,09011 Kč | 151 351,65 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |







