
ADA4051-1AKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4051-1AKSZ-R7TR-ND - Tape & Reel (TR) 505-ADA4051-1AKSZ-R7CT-ND - Cut Tape (CT) 505-ADA4051-1AKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4051-1AKSZ-R7 |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4051-1AKSZ-R7 Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 15µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 125 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 20 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6V11UT-E/LT | Microchip Technology | 24 850 | MCP6V11UT-E/LTCT-ND | 1,27000 Kč | Similar |
| TSV611AICT | STMicroelectronics | 44 640 | 497-10455-1-ND | 0,99000 Kč | Similar |
| TSV611ICT | STMicroelectronics | 2 475 | 497-10351-1-ND | 0,98000 Kč | Similar |
| TSV631ICT | STMicroelectronics | 540 | 497-TSV631ICT-ND | 0,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,42700 Kč | 544,27 Kč |
| 25 | 49,92480 Kč | 1 248,12 Kč |
| 100 | 44,97140 Kč | 4 497,14 Kč |
| 250 | 42,60832 Kč | 10 652,08 Kč |
| 500 | 41,18422 Kč | 20 592,11 Kč |
| 1 000 | 40,01232 Kč | 40 012,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 38,56479 Kč | 115 694,37 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |








