



ADP7105ARDZ-5.0 | |
|---|---|
DigiKey Part Number | ADP7105ARDZ-5.0-ND |
Manufacturer | |
Manufacturer Product Number | ADP7105ARDZ-5.0 |
Description | IC REG LINEAR 5V 500MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7105ARDZ-5.0 Models |
Category | Current - Quiescent (Iq) 900 µA |
Mfr | Current - Supply (Max) 1.6 mA |
Packaging Tube | PSRR 60dB ~ 50dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good, Under Voltage Lockout |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.55V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP7105ARDZ-5.0-R7 | Analog Devices Inc. | 1 108 | ADP7105ARDZ-5.0-R7CT-ND | 6,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,11000 Kč | 158,11 Kč |
| 10 | 122,04000 Kč | 1 220,40 Kč |
| 98 | 103,24163 Kč | 10 117,68 Kč |
| 196 | 99,54015 Kč | 19 509,87 Kč |
| 294 | 97,68497 Kč | 28 719,38 Kč |
| 588 | 94,96488 Kč | 55 839,35 Kč |
| 1 078 | 92,98374 Kč | 100 236,47 Kč |
| Unit Price without VAT: | 158,11000 Kč |
|---|---|
| Unit Price with VAT: | 191,31310 Kč |








