


LT8608IDC#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8608IDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8608IDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT8608IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8608IDC#TRMPBF |
Description | IC REG BUCK ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 1.5A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8608IDC#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,89000 Kč | 167,89 Kč |
| 10 | 129,90900 Kč | 1 299,09 Kč |
| 25 | 120,41120 Kč | 3 010,28 Kč |
| 100 | 109,97310 Kč | 10 997,31 Kč |
| 250 | 107,21396 Kč | 26 803,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 101,99632 Kč | 50 998,16 Kč |
| 1 000 | 99,52745 Kč | 99 527,45 Kč |
| 1 500 | 98,29141 Kč | 147 437,11 Kč |
| Unit Price without VAT: | 167,89000 Kč |
|---|---|
| Unit Price with VAT: | 203,14690 Kč |










