
TSV611ICT | |
|---|---|
DigiKey Part Number | 497-10351-2-ND - Tape & Reel (TR) 497-10351-1-ND - Cut Tape (CT) 497-10351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV611ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV611ICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 120 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 10.5µA | |
Current - Output / Channel | 63 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 15,37040 Kč | 384,26 Kč |
| 100 | 13,56890 Kč | 1 356,89 Kč |
| 250 | 12,71220 Kč | 3 178,05 Kč |
| 500 | 12,19480 Kč | 6 097,40 Kč |
| 1 000 | 11,76938 Kč | 11 769,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,19650 Kč | 24 589,50 Kč |
| 6 000 | 7,99796 Kč | 47 987,76 Kč |
| 9 000 | 7,89854 Kč | 71 086,86 Kč |
| 15 000 | 7,78841 Kč | 116 826,15 Kč |
| 21 000 | 7,72402 Kč | 162 204,42 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


