
MCP6V11UT-E/LT | |
|---|---|
DigiKey Part Number | MCP6V11UT-E/LTTR-ND - Tape & Reel (TR) MCP6V11UT-E/LTCT-ND - Cut Tape (CT) MCP6V11UT-E/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6V11UT-E/LT |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MCP6V11UT-E/LT Models |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 7.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 1.6 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 80 kHz | Supplier Device Package SC-70-5 |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 25 | 26,34000 Kč | 658,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,72774 Kč | 71 183,22 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |









