TSV621AICT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 545
Unit Price: 70,34000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 12,39000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 31,50000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 7,79502 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 31,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 40 825
Unit Price: 24,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 148
Unit Price: 20,58000 Kč
Datasheet

Similar


onsemi
In Stock: 8 058
Unit Price: 3,99000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 14 006
Unit Price: 8,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 63 279
Unit Price: 36,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 635
Unit Price: 24,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,63939 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
SC-70-5

TSV621AICT

DigiKey Part Number
497-8533-2-ND - Tape & Reel (TR)
497-8533-1-ND - Cut Tape (CT)
497-8533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV621AICT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TSV621AICT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.14V/µs
Gain Bandwidth Product
420 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
800 µV
Current - Supply
29µA
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,74900 Kč157,49 Kč
2514,21160 Kč355,29 Kč
10012,53160 Kč1 253,16 Kč
25011,73032 Kč2 932,58 Kč
50011,24694 Kč5 623,47 Kč
1 00010,84904 Kč10 849,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,35754 Kč31 072,62 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč