
TSM1014AIDT | |
|---|---|
DigiKey Part Number | 497-TSM1014AIDTTR-ND - Tape & Reel (TR) 497-TSM1014AIDTCT-ND - Cut Tape (CT) 497-TSM1014AIDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM1014AIDT |
Description | IC VREF SERIES 0.5% 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.5% 2.5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM1014AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 2.5 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 28V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 23,49200 Kč | 234,92 Kč |
| 25 | 21,31960 Kč | 532,99 Kč |
| 100 | 18,93450 Kč | 1 893,45 Kč |
| 250 | 17,79820 Kč | 4 449,55 Kč |
| 500 | 17,11322 Kč | 8 556,61 Kč |
| 1 000 | 16,54888 Kč | 16 548,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,95338 Kč | 39 883,45 Kč |
| 5 000 | 15,59447 Kč | 77 972,35 Kč |
| 7 500 | 15,41469 Kč | 115 610,18 Kč |
| 12 500 | 15,21561 Kč | 190 195,12 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |




