New at DigiKey
2.92 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 40.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF17X-050-0R8A028V

DigiKey Part Number
399-SCF17X-050-0R8A028V-ND
Manufacturer
Manufacturer Product Number
SCF17X-050-0R8A028V
Description
CMC 2.92MH 5A 40.6OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.92 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 40.6mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
40.6mOhm
Manufacturer
KEMET
Voltage Rating - DC
500V
Series
Voltage Rating - AC
500V
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
0.965" L x 0.650" W (24.50mm x 16.50mm)
Number of Lines
2
Height (Max)
0.866" (22.00mm)
Inductance @ Frequency
2.92 mH @ 100 kHz
Package / Case
Vertical, No Base, 4 PC Pin
Current Rating (Max)
5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,87000 Kč113,87 Kč
1093,57900 Kč935,79 Kč
2885,73857 Kč2 400,68 Kč
5680,84482 Kč4 527,31 Kč
11276,23054 Kč8 537,82 Kč
25271,17520 Kč17 936,15 Kč
50467,12740 Kč33 832,21 Kč
1 00863,31548 Kč63 822,00 Kč
2 52062,36316 Kč157 155,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,87000 Kč
Unit Price with VAT:137,78270 Kč