
S3D10065E | |
|---|---|
DigiKey Part Number | 1655-S3D10065ETR-ND - Tape & Reel (TR) 1655-S3D10065ECT-ND - Cut Tape (CT) 1655-S3D10065EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3D10065E |
Description | DIODE SIL CARBIDE 650V 10A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 621pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSDD10G65E2 | Bourns Inc. | 9 660 | 118-BSDD10G65E2CT-ND | 15,69000 Kč | Parametric Equivalent |
| PCDD1065G1_L2_00001 | Panjit International Inc. | 1 887 | 3757-PCDD1065G1_L2_00001CT-ND | 15,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 26,81400 Kč | 268,14 Kč |
| 100 | 18,04570 Kč | 1 804,57 Kč |
| 500 | 14,28452 Kč | 7 142,26 Kč |
| 1 000 | 13,07461 Kč | 13 074,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,27510 Kč | 30 687,75 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |










